• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg Low voltage mounting rail Cover Black 88487580

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Low voltage mounting rail

Component

Cover

Factory colour

Black

Material

Plastic

Dim

(L x W x H) 3000 x 24.6 x 5 mm

Width

24.6 mm

Height

5 mm

Length

3000 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3831812 Brumberg Low voltage mounting rail Cover Black 88487580

Datasheet 3831812 Brumberg Low voltage mounting rail Cover Black 88487580

User & Safety Instructions

User & Safety Instructions 3831812 Brumberg Low voltage mounting rail Cover Black 88487580

Description

Blind cover suitable for 88488x80, length 3,000 mm, black, rectangular. Housing material: PMMA plastic.

This text is machine translated.