• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg Low voltage mounting rail End piece Black 88482080

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Low voltage mounting rail

Component

End piece

Factory colour

Black

Material

Plastic

Dim

(L x W x H) 26.4 x 21 x 2.5 mm

Width

21 mm

Height

2.5 mm

Length

26.4 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3831799 Brumberg Low voltage mounting rail End piece Black 88482080

User & Safety Instructions

User & Safety Instructions 3831799 Brumberg Low voltage mounting rail End piece Black 88482080

Description

End piece for flat 48 V power rails DALI / without power outlet, black. Material: plastic

This text is machine translated.