• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg Low voltage mounting rail End piece Black 88483180

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Low voltage mounting rail

Component

End piece

Factory colour

Black

Material

Plastic

Dim

(L x W x H) 2 x 26.2 x 53.65 mm

Width

26.2 mm

Height

53.65 mm

Length

2 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3831802 Brumberg Low voltage mounting rail End piece Black 88483180

User & Safety Instructions

User & Safety Instructions 3831802 Brumberg Low voltage mounting rail End piece Black 88483180

Description

End piece for high 48 V power rail DALI / with cable outlet, black. Material: plastic

This text is machine translated.