• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg Low voltage mounting rail L-shape connector Black 88489180

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Low voltage mounting rail

Component

L-shape connector

Factory colour

Black

Material

Aluminium

Dim

(L x W x H) 53.2 x 53.2 x 53.65 mm

Width

53.2 mm

Height

53.65 mm

Length

53.2 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3831822 Brumberg Low voltage mounting rail L-shape connector Black 88489180

Datasheet 3831822 Brumberg Low voltage mounting rail L-shape connector Black 88489180

User & Safety Instructions

User & Safety Instructions 3831822 Brumberg Low voltage mounting rail L-shape connector Black 88489180

Description

Corner connector 90° to 48 V-bus rails 88488xxx, black. Material: Aluminium / Plastic

This text is machine translated.