• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg Low voltage mounting rail Power supply unit 17480100

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Low voltage mounting rail

Component

Power supply unit

IP20

Protection class

II

Material

Plastic

Dim

(L x W x H) 298 x 16 x 19 mm

Width

16 mm

Height

19 mm

Length

298 mm

Type

dynamic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3830693 Brumberg Low voltage mounting rail Power supply unit 17480100

User & Safety Instructions

User & Safety Instructions 3830693 Brumberg Low voltage mounting rail Power supply unit 17480100

Description

LED-Converter for 48 V track system, black. Power: 100 W, type of dimming: DALI.

This text is machine translated.