• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg Low voltage mounting rail Rail support plate Aluminium 88488600

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Low voltage mounting rail

Component

Rail support plate

Factory colour

Aluminium

Material

Aluminium

Dim

(L x W x H) 80 x 22.7 x 5.9 mm

Width

22.7 mm

Height

5.9 mm

Length

80 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3831818 Brumberg Low voltage mounting rail Rail support plate Aluminium 88488600

Datasheet 3831818 Brumberg Low voltage mounting rail Rail support plate Aluminium 88488600

User & Safety Instructions

User & Safety Instructions 3831818 Brumberg Low voltage mounting rail Rail support plate Aluminium 88488600

Description

Stabilisation plate only for 48 V power rail 88488xxx and 88470xxx, aluminum, rectangular. Material: aluminium

This text is machine translated.