• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg Low voltage mounting rail T-connector Black 88484480

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Low voltage mounting rail

Component

T-connector

Factory colour

Black

Dim

(L x W x H) 278 x 16.3 x 18.2 mm

Width

16.3 mm

Height

18.2 mm

Length

278 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3831807 Brumberg Low voltage mounting rail T-connector Black 88484480

Datasheet 3831807 Brumberg Low voltage mounting rail T-connector Black 88484480

User & Safety Instructions

User & Safety Instructions 3831807 Brumberg Low voltage mounting rail T-connector Black 88484480

Description

Flexible T-connector for 48 V-bus rail, black. Polycarbonate material, protection class (DIN EN 61140) III.

This text is machine translated.