• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg Low voltage mounting rail X-connector Black 88498380

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Low voltage mounting rail

Component

X-connector

Factory colour

Black

Material

Aluminium

Dim

(L x W x H) 78 x 78 x 53.6 mm

Width

78 mm

Height

53.6 mm

Length

78 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3831827 Brumberg Low voltage mounting rail X-connector Black 88498380

Datasheet 3831827 Brumberg Low voltage mounting rail X-connector Black 88498380

User & Safety Instructions

User & Safety Instructions 3831827 Brumberg Low voltage mounting rail X-connector Black 88498380

Description

X-connector plastic to 48 V busbars 88488180, 88488280 and 88488380 , black. Material: Aluminium / Plastic

This text is machine translated.