• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg P3816Y 00P3816Y LED floor recessed light

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg LED floor-EB lamp EDS 1xLED 1W or P3816Y

Technical specifications

  • Protection class III
  • Material of housing: Stainless steel
  • Nominal current 350 mA
  • Bulb: LED not replaceable
  • Energy efficiency class of light source according to EU directive 2019/2015: Not required
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Suitable for the number of bulbs: 1
  • Housing color: Stainless steel
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • DALI dimming: No.
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Without dimmer function: No.
  • Suitable for lamp output 1 W
  • Operation via Bluetooth: No.
  • Compatible with Casambi: No.
  • Version: Other
  • Roll-over bar: No.
Product type

LED floor recessed light

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3550266 Brumberg P3816Y 00P3816Y LED floor recessed light

Description

Recessed floor lamp, round. Mounting, floor mounting Design: Plug & Play, mounting type: Mounting, mounting location: Floor mounting, material: Stainless steel / glass, protection class: (EN 61140) III, power: 1 W, number of lights / sockets: 1 pieces, adjustment: Not adjustable, type of dimming: Dependent on the operating device.

This text is machine translated.

What kind of Outdoor Recessed Downlight are you looking for?