• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg P3817R 00P3817R LED floor recessed light

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg LED ground light fixture 1xLED 1W rd P3817R

Technical specifications

  • Protection class (IP) IP65
  • Protection class III
  • Material of housing: Stainless steel
  • Nominal current 350 mA
  • Bulb: LED not replaceable
  • Energy efficiency class of light source according to EU directive 2019/2015: Not required
  • Color Rendering Index CRI: 80-89
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • With bulb: Yes
  • Suitable for the number of bulbs: 1
  • Housing color: Stainless steel
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • DALI dimming: No.
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Without dimmer function: No.
  • Suitable for lamp output 1 W
  • Installation height/depth 90 mm
  • Installation diameter 39 mm
  • Operation via Bluetooth: No.
  • Compatible with Casambi: No.
  • Version: Other
  • Roll-over bar: No.
Product type

LED floor recessed light

n.rel.

Documents & Downloads

Datasheet

Datasheet 3550351 Brumberg P3817R 00P3817R LED floor recessed light

User & Safety Instructions

User & Safety Instructions 3550351 Brumberg P3817R 00P3817R LED floor recessed light

Description

LED sunken ground light, IP65, stainless steel mat, round. Mounting, floor mounting Include mounting sleeve and 150 mm connection cable Design: Plug&Play, mounting type: Mounting installation, mounting location: Floor mounting, material: Stainless steel / aluminum / plastic / glass, enclosure rating: Room side: According to DIN EN 60529: IP65, protection class: (EN 61140) III, power: 1 W, number of lights / sockets: 1 pieces, type of dimming: Depends on operating device.

This text is machine translated.

What kind of Outdoor Recessed Downlight are you looking for?