Brumberg LED ground light fixture 1xLED 1W or P3817Y
Technical specifications
Protection class (IP) IP65
Protection class III
Material of housing: Stainless steel
Nominal current 350 mA
Bulb: LED not replaceable
Energy efficiency class of light source according to EU directive 2019/2015: Not required
Color Rendering Index CRI: 80-89
Compatible with Apple HomeKit: No.
Compatible with Google Assistant: No.
Compatible with Amazon Alexa: No.
IFTTT support available: No.
With bulb: Yes
Suitable for the number of bulbs: 1
Housing color: Stainless steel
Dimmer 0-10 V: No
Dimmer 1-10 V: No
DALI dimming: No.
Dimmer DMX: No
Dimmer DSI: No.
Dimmer potentiometer (built-in): No.
Dimming LineSwitch: No.
Dimmer manufacturer-specific: No.
Mains voltage modulation dimming: No.
Dimming Phase section: No.
Dimming leading edge: No.
Dimming programmable: No.
Dim. RF: No.
Dimming Sine Wave Reduction: No.
Dimming Touch and Dim: No.
Zigbee dimming: No.
Dimming with push-button: No.
Without dimmer function: No.
Suitable for lamp output 1 W
Installation height/depth 90 mm
Installation diameter 39 mm
Operation via Bluetooth: No.
Compatible with Casambi: No.
Version: Other
Roll-over bar: No.
Product type
LED floor recessed light
n.rel.
Documents & Downloads
Datasheet
Datasheet 3550842 Brumberg P3817Y 00P3817Y LED floor recessed light
User & Safety Instructions
User & Safety Instructions 3550842 Brumberg P3817Y 00P3817Y LED floor recessed light
Description
LED sunken ground light, IP65, stainless steel mat, round. Mounting, floor mounting Include mounting sleeve and 150 mm connection cable Design: Plug&Play, mounting type: Mounting installation, mounting location: Floor mounting, material: Stainless steel / aluminum / plastic / glass, enclosure rating: Room side: According to DIN EN 60529: IP65, protection class: (EN 61140) III, power: 1 W, number of lights / sockets: 1 pieces, type of dimming: Depends on operating device.
This text is machine translated.
Description
LED sunken ground light, IP65, stainless steel mat, round. Mounting, floor mounting Include mounting sleeve and 150 mm connection cable Design: Plug&Play, mounting type: Mounting installation, mounting location: Floor mounting, material: Stainless steel / aluminum / plastic / glass, enclosure rating: Room side: According to DIN EN 60529: IP65, protection class: (EN 61140) III, power: 1 W, number of lights / sockets: 1 pieces, type of dimming: Depends on operating device.
This text is machine translated.
What kind of Outdoor Recessed Downlight are you looking for?