• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bubble bag (W x H) 80 mm x 100 mm Transparent Polyethylene (PE) 1 pc(s)

Packaging type
Bag
Product type
Bubble bag
Material
Polyethylene (PE)
Material thickness
0.05 mm
Width
80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3135 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.72 / piece)
€ 0.72
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bubble bag

Our service for you

Technical specifications

  • Dim. Noppen (Ø x H): 10 x 1.5 mm
Packaging type

Bag

Product type

Bubble bag

Factory colour

Transparent

Material

Polyethylene (PE)

Material thickness

0.05 mm

Length

100 mm

Width

80 mm

Height

100 mm

Dim

(L x W x H) 100 x 80 x 100 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1568198 Bubble bag (W x H) 80 mm x 100 mm Transparent Polyethylene (PE) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1568198 Bubble bag (W x H) 80 mm x 100 mm Transparent Polyethylene (PE) 1 pc(s)

Description

This text is machine translated.

A versatile bubble wrap bag. Ideal for safely storing as components and other, or this additional protection during shipping.

What kind of Storage Bags are you looking for?

More interesting products

(*All information is plus legal VAT)