• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bulgin DX1119/YL LED indicator light Yellow 2 V

Product type
LED indicator light
Operating voltage
2 V
Operating current
20 mA
Recess diameter
6.1 mm
Connection
Conductor
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED indicator light

Factory colour

Yellow

Operating voltage

2 V

Operating current

20 mA

Recess diameter

6.1 mm

Head Ø

7.6 mm

Case colour

Black

Material

Brass

Material properties

nickel plated

Connection

Conductor

Length

20 mm

Type (LEDs)

Diffused

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2491521 Bulgin DX1119/YL LED indicator light Yellow 2 V

What kind of LED Indicator Lights are you looking for?