• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bulgin FO adapter PXF6051CAA Box

Packaging type
Box
Product type
FO adapter
Manufacturer
Bulgin
RoHS-compliant
Yes
Manufacturer part #
PXF6051CAA
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BULGIN PXF6051CAA

Our service for you

Technical specifications

Packaging type

Box

Product type

FO adapter

Manufacturer

Bulgin

RoHS-compliant

Yes

Manufacturer part #

PXF6051CAA

Content

1 pc(s)

Connector type

Socket

Number of pins

1

Case material

Plastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3455473 Bulgin FO adapter PXF6051CAA Box

Description

05 M OS1 Single Mode Cabled Inline fiber conne

This text is machine translated.