• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bulgin MP0045/1E2RD220S Pushbutton 1 pc(s) Bulk

Part number:
Item no:
Packaging type
Bulk
Product type
Pushbutton
Content
1 pc(s)
RoHS-compliant
Yes
Type
MP0045/1E2RD220S
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Bulk

Product type

Pushbutton

Content

1 pc(s)

RoHS-compliant

Yes

Type

MP0045/1E2RD220S

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3456009 Bulgin MP0045/1E2RD220S Pushbutton 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3456009 Bulgin MP0045/1E2RD220S Pushbutton 1 pc(s) Bulk

Description

16 mm IP67 Sealed Switches LATCHING RING Stai

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation