• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bulgin MPI001/28/D5 Pushbutton 1 pc(s) Bulk

Part number:
Item no:
Packaging type
Bulk
Product type
Pushbutton
Content
1 pc(s)
RoHS-compliant
Yes
Type
MPI001/28/D5
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BULGIN MPI001/28/D5

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Pushbutton

Content

1 pc(s)

RoHS-compliant

Yes

Type

MPI001/28/D5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3455247 Bulgin MPI001/28/D5 Pushbutton 1 pc(s) Bulk

Description

Stainless Steel Vandal Resistant Illuminated IP66

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation