
Number (Package size 10 pc(s))
Total (€ 8.49 / piece)
€ 8.49
incl. VAT
Only 4 Set(s) available
Highlights & Details
Contacts for wire connectors
Our service for you
Technical specifications
- Type
SA3348
- Product type
Bullet connector single contact
- Connector type
Pin
- Connection
Crimp
- Content
10 pc(s)
- Nominal current
5 A
- Nominal current - rounded value
5 A
- Leading contact (PE)
No
- Contact material
Copper
22 - 26
- Connection angle
180°
- Manufacturer part #
SA3348
- max. cross section
0.34 mm²
- Min. cross section
0.14 mm²
- Cross-section range
0.14 - 0.34 mm²
- RoHS-compliant
Yes
- Series
SA
- Nominal current (details)
5 A
- Cross section
0.14 - 0.34 mm²
- Connection
Crimp
Documents & Downloads
Datasheet
Datasheet 740973 Bulgin SA3348 Bullet connector single contact Pin Series (round connectors): SA 10 pc(s)
User & Safety Instructions
User & Safety Instructions 740973 Bulgin SA3348 Bullet connector single contact Pin Series (round connectors): SA 10 pc(s)
Description
Scope of delivery
- 10
- This text is machine translated.


























