High strength nickel plated die cast zincDisc cylinder with reversible keyBar adjustable at an angle of 90°ZS 76, 77, 77 H, 84-86: With retaining nutZS 80-82: With clamping springAll models come as standard with three different latches (except ZS 77 H and ZS 84)
Technical specifications
For material thickness: From 11 to 18.8 mm
Product type
Universal cylinder
Content
1 pc(s)
UKCA
not relevant
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2859808 Burg Wächter 3081 Universal cylinder
Description
This CASTLE MONITOR universal cylinder ZS 77 H SB consists of high strength and nickel-plated die-cast zinc. The cylinder can be used for material thicknesses from 11 to 18.8 mm. With the help of one of the two accompanying reversing keys the opening and closing of the disc cylinder is especially effortless. The locking is adjustable at an angle of 90°. The ZS 77 H SB cylinder is supplied with a mounting nut. Comes with two keys and 3 different locks.
This text is machine translated.
Scope of delivery
1 x Burg Wächter universal cylinder, ZS 77 H SB, 03081
Mounting sleeve nut
Suitable Latch
2 reversible keys.
Description
This CASTLE MONITOR universal cylinder ZS 77 H SB consists of high strength and nickel-plated die-cast zinc. The cylinder can be used for material thicknesses from 11 to 18.8 mm. With the help of one of the two accompanying reversing keys the opening and closing of the disc cylinder is especially effortless. The locking is adjustable at an angle of 90°. The ZS 77 H SB cylinder is supplied with a mounting nut. Comes with two keys and 3 different locks.
This text is machine translated.
Scope of delivery
1 x Burg Wächter universal cylinder, ZS 77 H SB, 03081