• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 39730 FAVOR S9 E Home safe Combination

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Home safe Burg Wächter FAVOR S9 E 39730 with Combination

  • Solid single-sided bodyModern self-programmable electronic lock, including 4 x 1.5 V AA batteriesWith mechanical emergency lockYou can change your secret number at any time

Technical specifications

Dim

(W x H x D) 350 x 500 x 380 mm

Product type

Home safe

Lock type

Combination

Volume

55 l

Width

350 mm

Height

500 mm

Depth

380 mm

Weight

16.5 kg

Factory colour

Black

Mounting type

Rear panel

Power supply (LOV)

battery-powered

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859856 Burg Wächter 39730 FAVOR S9 E Home safe Combination

Description

The CASTLE GUARD furniture safe Favor S 9 E has a solid, single-wall body. The safe offers a possibility for anchoring the rear wall. Mounting material is included in the delivery. The safe is locked securely by an electronic combination lock with mechanical emergency lock.

This text is machine translated.

Scope of delivery

  • 1 x CASTLE MONITOR furniture safe, Favor S9 E, electronic lock
  • 4 x 1.5 V size AA batteries
  • Fasteners
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.