• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 41960 eBoxx A 625 W Letterbox Steel (galvanized) White Key

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Castle-Guard eBoxx A 625 W.

  • Letter box attachment for eBoxx models E (98 l)
  • Weather-resistant
  • Stable body
  • Incl. Name plate

Technical specifications

  • Post-insertion (H x W): 31 x 326 mm
Product type

Letterbox

Factory colour

White

Material

Steel (galvanized)

Dim

(W x H x D) 380 x 115 x 450 mm

Width

380 mm

Height

115 mm

Depth

450 mm

Lock type

Key

Volume

20 l

Opening via

key

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2483168 Burg Wächter 41960 eBoxx A 625 W Letterbox Steel (galvanized) White Key

Description

The practical letter box can be simply placed on the eBoxx models E (98 l) and thus expands the box with its patent-pending closure system by a functional letterbox. The letter box is made of fully galvanized steel, reinforced base and laser welding, so you can store your mail for a few days without any worries. The top letter box was manufactured in Germany and meets the high BURG-WÄCHTER quality requirements.

This text is machine translated.

Scope of delivery

  • BURG-WÄCHTER NECK LETTER BOX, A 625 W.
  • Fasteners
  • Continuous usage notification card and pre-printed contracts to work with the parcel service providers
  • 2 keys.
  • User manual.

What kind of Letter & Parcel Boxes are you looking for?