• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 49050 PS 130 E Home safe Combination

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Home safe Burg Wächter PS 130 E 49050 with Combination;Free kerbside delivery

  • Robust single-sided body, double-walled door
  • Reinforced bolt
  • Hole-out protection
  • Can be mounted on the wall or floor (incl. mounting material), Ideal for installation in cabinets and other furniture
  • Sizes PS 130 and PS 140 with folder depth
  • Size PS 120, PS 130 and PS 140 with a removable lower shelf

Technical specifications

  • Main material: Steel
  • Door aperture (H x B) 242 x 317 mm
Dim

(W x H x D) 440 x 320 x 350 mm

Product type

Home safe

Lock type

Combination

Volume

38.8 l

Width

440 mm

Height

320 mm

Depth

350 mm

Inside width

436 mm

Inside height

316 mm

Internal depth

293 mm

Weight

19.2 kg

No. of shelves

1

No. of drawers

0

Factory colour

Anthracite

Mounting type

Floor

Wall

Power supply (LOV)

battery-powered

Franking

Free kerbside delivery

UKCA

yes

Description

The CASTLE GUARD furniture safe PS 130 E has a solid single-walled body and a double-walled door. In the interior with file depth, there is a removable lower compartment. The safe can be fixed to the wall or on the floor. Mounting material is included in the scope of delivery. The electronic numeric lock can be programmed individually. There is an additional lock for the emergency opening.

This text is machine translated.

Features

  • Number of possible users: 2 code + 2 emergency key
  • Additional lock for emergency opening.

Scope of delivery

  • 4 x AA battery LR06
  • 2 emergency keys
  • Fasteners
  • User manual.

Hints

Free curbside delivery
Contents not included. Insurance values may vary locally, please ask your insurer.