• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter BORKUM-SET 38770 NI Borkum-Set 38770 Ni Letterbox Stainless steel Stainless steel

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Burg Wächter BORKUM-SET 38770 NI Borkum-Set 38770 Ni Letterbox Stainless steel Stainless steel

  • Stainless steel, with a transparent protective paint sealed
  • With opening stop
  • With built-in Zeitungsbox

Technical specifications

Product type

Letterbox

Factory colour

Stainless steel

Material

Stainless steel

Dim

(W x H x D) 362 x 422 x 100 mm

Width

362 mm

Height

422 mm

Depth

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1953597 Burg Wächter BORKUM-SET 38770 NI Borkum-Set 38770 Ni Letterbox Stainless steel Stainless steel

Description

The castle-GUARD Briefkasten-Set Borkum 38770 Ni are manufactured from stainless steel and with transparent protective paint sealed. The built-in opening the door stop it makes it easy to remove and prevents your post when you empty from falling out. The feed slot is suitable for envelopes up to a size of DIN C4. The letter boxes in accordance with EN 13724. Two keys are included in the delivery.

This text is machine translated.

Scope of delivery

  • Letter box
  • 2 keys.
  • Mounting material.

What kind of Letter & Parcel Boxes are you looking for?