• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter Combi-Line CL 440 K Safe fire-resistant Key

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Safe Burg Wächter Combi-Line CL 440 K with Key;Free kerbside delivery

  • Safety level S2 according to DIN EN 14450
  • Fire resistance LFS 30 according to EN 15659 – 30 minutes Fire protection for paper
  • Anchoring possibility in the rear wall and in the floor
  • As standard, each with a shelf

Technical specifications

Dim

(W x H x D) 495 x 560 x 445 mm

Product type

Safe

Fire proofing (max.)

30 min paper documents

Lock type

Key

Safe features

fire-resistant

Insured value (max.)

20000 EUR

Insured value (max.)

2500 EUR

Volume

50 l

Width

495 mm

Height

560 mm

Depth

445 mm

Inside width

380 mm

Inside height

445 mm

Internal depth

297 mm

Weight

77 kg

No. of shelves

1

Factory colour

Anthracite

Mounting type

Floor fixed

Wall

Power supply (LOV)

not required

Fire resistance ratings (safes)

Class LFS30P (EN 15659)

Franking

Free kerbside delivery

Safety level (lock)

ECB-S class A (EN 1300)

Safety level (safes)

S2 (EN 14450)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2254000 Burg Wächter Combi-Line CL 440 K Safe fire-resistant Key

Description

THE BURG-WÄCHTER Kombi-Line safety cabinet with double-bit lock complies with 2 safety standards: Safety level S2 according to DIN EN 14450 and fire resistance LFS 30P according to EN 15659 - 30 minutes fire protection for paper. The interior is equipped with a shelf and offers space for DIN A4 folders. The safe is pre-arranged for wall and floor fixtures. The mounting material is included in the delivery.

This text is machine translated.

Scope of delivery

  • Includes 2 keys

Hints

Free curbside delivery.
Please enter your telephone number when placing your orders for the purpose of scheduling the delivery with the forwarding agent!
Content not included. Insurance values may vary locally, please ask your insurer.