• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter Home-Safe H 240 S Safe fire-resistant Key

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Furniture safe Home-Safe H 240 S.

  • Double-walled
  • Fire protection material according to DIN 4102-A1
  • With circumflential fire fold

Technical specifications

Dim

(W x H x D) 435 x 528 x 382 mm

Product type

Safe

Lock type

Key

Safe features

fire-resistant

Volume

45.3 l

Width

435 mm

Height

528 mm

Depth

382 mm

Inside width

350 mm

Inside height

440 mm

Internal depth

292 mm

Weight

49 kg

No. of shelves

1

Factory colour

Black

Mounting type

Floor

Wall

Power supply (LOV)

not required

Franking

Free kerbside delivery

Safety level (lock)

ECB-S class A (EN 1300)

Accreditation body

ECB-S

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2310152 Burg Wächter Home-Safe H 240 S Safe fire-resistant Key

Description

The H 240 S Home-Safe offers proven protection against theft with security level B. The safe can be optimally integrated into furniture pieces and is equipped with fire-proof material in accordance with DIN 4102-A1 and surrounding fire fold. Thanks to the depth of the folder, the home safe has enough space for important papers and valuables. The safe is double-walled and thus very resistant to violent impact. Robust round bolts ensure secure locking.

For anchoring at the installation site, the safe is equipped with two diagonally arranged holes in the rear wall and in the bottom of the vault. The supplied mounting material provides for a non-relockable attachment and thus for a high protection against theft. The Home-Safe H 240 S possesses the armoured safety double-bit lock SecuSafe. The lock is VdS-tested (Class 1) and according to EN 1300 ECB•S-certified (Class A). It offers nine abstentions and 1,000,000 different closures. The home safe comes with two keys as standard.

The H 240 S Home-Safe offers an interior volume of 45.3 liters with a weight of 49 kilograms. For the individual arrangement of valuable objects and documents, the home safe is delivered with an adjustable shelf. Body and door are painted in timeless black. The classic and simple design harmonizes with almost every piece of furniture.

This text is machine translated.

Features

  • Security level B according to VDMA 24992 (as of May 1995)
  • Locking by round bolt
  • Interior with folder depth
  • Anchoring possibility in the rear wall and in the floor, two rear wall and floor holes each, arranged diagonally.

Scope of delivery

  • 2 x key

Hints

Please enter your telephone number when placing your orders for the purpose of scheduling the delivery with the forwarding agent!
Content not included. Insurance values may vary locally, please ask your insurer.