• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter London-Set 68670 B+S Letterbox Stainless steel, Steel Black, Stainless steel

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Letter box London-Set 68670 B+S

  • High quality, matt black-coated steel casing
  • Noble steel door with transparent protective paint
  • With built-in Zeitungsbox

Technical specifications

Product type

Letterbox

Factory colour

Black

Stainless steel

Material

Stainless steel

Steel

Dim

(W x H x D) 377 x 420 x 115 mm

Width

377 mm

Height

420 mm

Depth

115 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1953611 Burg Wächter London-Set 68670 B+S Letterbox Stainless steel, Steel Black, Stainless steel

Description

The castle-GUARD letter-box Black & Steel London-Set 68670 B+S, the door is made of stainless steel and the housing made of steel. It is the door with transparent protective varnish and the housing matt black coating. The throw-in format is C4. The Newspaper compartment is open on both sides. The letter boxes in accordance with EN 13724. Two keys are included in the delivery.

This text is machine translated.

Scope of delivery

  • Letter box
  • 2 keys.
  • Mounting material.

What kind of Letter & Parcel Boxes are you looking for?