• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter LUCCA 3713 NI Letter Lucca 3713 Ni Letter Letterbox Stainless steel Stainless steel

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Burg Wächter LUCCA 3713 NI Letter Lucca 3713 Ni Letter Letterbox Stainless steel Stainless steel

  • Stainless steel, with a transparent protective paint sealed
  • Glazed, translucent Kunststofftur
  • With opening stop

Technical specifications

Product type

Letterbox

Factory colour

Stainless steel

Material

Stainless steel

Dim

(W x H x D) 380 x 340 x 148 mm

Width

380 mm

Height

340 mm

Depth

148 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1953598 Burg Wächter LUCCA 3713 NI Letter Lucca 3713 Ni Letter Letterbox Stainless steel Stainless steel

Description

The castle-GUARD letter box Lucca 3713 Ni Letter is made of stainless steel and with transparent protective paint sealed. The door is made of satin-finished plastic. A built-in opening the door wide open so that you stop holding your postal comfortably without falling out. The feed slot is suitable for envelopes up to a size of DIN C4. The letter boxes in accordance with EN 13724. Two keys are included in the delivery.

This text is machine translated.

Scope of delivery

  • Letter box
  • 2 keys.
  • Mounting material.

What kind of Letter & Parcel Boxes are you looking for?