• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter MODENA 3857 NI Modena 3857 Ni Letterbox Stainless steel Stainless steel

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Letter box MODENA 3857NI

  • Handgewischten from natural, stainless steel
  • With opening stop
  • Feed Format DIN C4

Technical specifications

Product type

Letterbox

Factory colour

Stainless steel

Material

Stainless steel

Dim

(W x H x D) 360 x 335 x 127 mm

Width

360 mm

Height

335 mm

Depth

127 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1953587 Burg Wächter MODENA 3857 NI Modena 3857 Ni Letterbox Stainless steel Stainless steel

Description

The castle-GUARD letter box Modena 3857Ni is made from natural, handgewischten stainless steel. Remove your post simply and comfortably with the help of the integrated opening stops in the door. The feed slot is suitable for envelopes up to a size of DIN C4. The letter boxes in accordance with EN 13724. Two keys are included in the delivery.

This text is machine translated.

Scope of delivery

  • Letter box
  • 2 keys.
  • Mounting material.

What kind of Letter & Parcel Boxes are you looking for?