• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter MT 660 K MT 660 K Safe fire-resistant Double bit key lock

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Safe Burg Wächter MT 660 K MT 660 K with Double bit key lock;Free kerbside delivery

  • Adjustable, armoured high-security double-bit lock
  • VdS tested, class 2
  • ECB-S-certified EN 1300, class B.

Technical specifications

Dim

(W x H x D) 430 x 530 x 390 mm

Product type

Safe

Lock type

Double bit key lock

Safe features

fire-resistant

Insured value (max.)

40000 EUR

Insured value (max.)

10000 EUR

Volume

67 l

Width

430 mm

Height

530 mm

Depth

390 mm

Inside width

348 mm

Inside height

440 mm

Internal depth

294 mm

Weight

45.3 kg

No. of shelves

1

Factory colour

Platinum grey

Mounting type

Floor

Wall

Power supply (LOV)

not required

Franking

Free kerbside delivery

Safety level (lock)

ECB-S class B (EN 1300)

Safety level (safes)

Grade 0 / N (EN 1143-1)

Accreditation body

VdS

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2299031 Burg Wächter MT 660 K MT 660 K Safe fire-resistant Double bit key lock

User & Safety Instructions 2299031 Burg Wächter MT 660 K MT 660 K Safe fire-resistant Double bit key lock

Description

THE BURG-WÄCHTER Karat value protection cabinet with resistance level 0 (N) is type-tested, monitored by ECB-S/VdS and burglary protection certified according to EN 1143-1. The body of the carat consists of three steel walls. Due to the fire protection material used (according to DIN 4102-A1) and a circumferential fire fold in the body, the safe inside only heats up slowly. Thus your documents and papers as well as cash are protected for a longer period of time. The safe can be anchored stably in the wall and floor with the accompanying mounting material.

This text is machine translated.

Features

  • RESISTANCE LEVEL 0
  • Fire-proof, certified burglary protection according to EN 1143-1
  • Folder depth, an adjustable shelf prearranged for rear wall and ground anchoring, with attachment material ex-factory with two
  • keys.

Hints

Please enter your telephone number when placing your orders for the purpose of scheduling the delivery with the forwarding agent!
Content not included. Insurance values may vary locally, please ask your insurer.