• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter OLYMP 916 W OLYMP 916 W Letterbox Steel plate White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Burg Wächter OLYMP 916 W OLYMP 916 W Letterbox Steel plate White

  • Galvanised steel, high-quality coated
  • Rain cap made of plastic
  • With opening stop

Technical specifications

Product type

Letterbox

Factory colour

White

Material

Steel plate

Dim

(W x H x D) 389 x 340 x 188 mm

Width

389 mm

Height

340 mm

Depth

188 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1953649 Burg Wächter OLYMP 916 W OLYMP 916 W Letterbox Steel plate White

Description

The steel letter box Olymp 916 OF BURG-monitor scores with many practical properties. Particularly impressive is the comfortable depth of the box: Here you will find more than enough space for post, newspapers and other programs. The high-quality construction protects the contents against weather. An opening stop the door facilitates the post drain and prevents your postal service in the draining from falling out. The housing of the olymp is made of steel, fully galvanised, weather-proof and high-quality coated. Even more resistant is the folding rain cap from care light plastic. The feed slot of the olymp has the Format DIN C4 and can, therefore, larger letters received. The properties of this steel letter box in accordance with the European standard EN 13724. Two keys are included in the delivery.

This text is machine translated.

Scope of delivery

  • Letter box
  • 2 keys.
  • Mounting material.

What kind of Letter & Parcel Boxes are you looking for?