
Highlights & Details
Rifle cabinet Burg Wächter Ranger N 5 E with Combination, Free kerbside delivery
- Type-tested and from ECB
- S supervised securityCertified burglary protection according to EN 1143-1Body 3-walledDouble-walled doorStable 3-sided locking by 25 mm strong round bolts
Technical specifications
- Door opening (H x W): 1224 x 235 mmWall thickness right 27 mmWall thickness left: 50 mmTop/bottom wall thickness 27 mmRear wall thickness 32 mmDoor height 1240 mmDoor width 320 mmDoor thickness 57 mmMain material: Steel
- Dim
(W x H x D) 372 x 1304 x 368 mm
- Product type
Rifle cabinet
- Lock type
Combination
- Insured value (max.)
40000 EUR
- Insured value (max.)
10000 EUR
- Volume
179 l
- Width
372 mm
- Height
1304 mm
- Depth
368 mm
- Inside width
294 mm
- Inside height
1250 mm
- Internal depth
263 mm
- Weight
105 kg
- No. of shelves
0
- Mounting type
Wall
- Power supply (LOV)
battery-powered
- Franking
Free kerbside delivery
- Safety level (lock)
ECB-S class B (EN 1300)
- Safety rating
EN1143-1
- Gun mount
5
- Eurograde safe rating
0
- Accreditation body
ECB-S
VdS
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2622007 Burg Wächter Ranger N 5 E Rifle cabinet Combination
User & Safety Instructions
User & Safety Instructions 2622007 Burg Wächter Ranger N 5 E Rifle cabinet Combination
User & Safety Instructions 2622007 Burg Wächter Ranger N 5 E Rifle cabinet Combination
User & Safety Instructions 2622007 Burg Wächter Ranger N 5 E Rifle cabinet Combination
Description
This text is machine translated.
Features
- Continuous rear grip rail on the belt sidePre-arranged as standard for rear wall anchoring including mounting material, arranged in the middleSafety plus: Non-resettable double emergency locking system inside the door mechanismPlaster holder and storage compartments on the inside of the doorCapacity: Up to seven long weapons including ammunitionDesign E "SecuTronic" - Electronic combination lockECB∙S-certified EN 1300, class B.1,000,000 setting optionsNumber of possible users: 1 codeIncl. Three batteries Mignon LR 06 AAThe lock fitting is 3 mm ahead.
Scope of delivery
- 1 x BURG-WAFFENARMOIRE, Ranger N 5 SecuTronic
- 3 x batteries (AA LR 06 AA)
- Fasteners
- User manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







