• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert 8611 PI Universal controller 0 up to 70 °C Transistor

Image similar
Product type
Universal controller
Thermostat type
PI
Operating voltage
24 V
Max. temperature reading
70 °C
Outputs (thermostats)
Transistor
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sealing material - Seal housing/cover material: Silicone
  • Pressure & temperature - ambient temperature min: 0 °C.
  • Pressure & temperature - temperature Surroundings max. 70 °C
  • Inputs/outputs - output 1 digital type: Transistor
  • Inputs/outputs - output 1 digital transistor contact free 1.5 A
  • Inputs/outputs - output 1 digital transistor Connection NPN: No.
  • Inputs/outputs - output 1 digital transistor Connection PNP: No.
  • Inputs/outputs - output 2 digital type: Transistor
  • Input / Output Analog Number: 1
  • In/outputs - output 1 type analogue Current 4-20 mA
  • Inputs/outputs - digital input Number: 1 pieces
  • Inputs/outputs - output 3 digital type: Transistor
  • Inputs/outputs - output 2 digital transistor Connection NPN: No.
  • Inputs/outputs - output 2 digital transistor Connection PNP: No.
  • Inputs/outputs - output 2 digital transistor contact free 1.5 A
  • Inputs/outputs - analog input Number: 1 pcs
  • Input / output 1 type analog voltage: 0-10 V
  • Input / Output - Output type digital Number: 3
  • Inputs/outputs - output 3 digital transistor Connection NPN: No.
  • Inputs/outputs - output 3 digital transistor Connection PNP: Yes
  • Inputs/outputs - output 3 digital transistor Current 1.5 A.
  • Input/output - 1 type analog voltage: 0-10 V
  • Input/output - Input 1 type analogue Current 4-20 mA
  • Electrical connection - Electrical connection 1 Type: Plug - M8
  • Electrical connection - Electrical connection 1 Number: 1 pieces
  • Electrical connection - Electrical connection 1 Number of contacts: 4 pieces
  • Electrical connection - Electrical connection 1 Material: Die-cast zinc, nickel-plated
  • Electrical connection - gasket Electrical connection 1 Material: FKM (fluororubber)
  • Electrical connection - Electrical connection 2 Type: Plug - M12
  • Electrical connection - Electrical connection 2 Number: 1 pieces
  • Electrical connection - Electrical connection 2 Number of contacts: 8 pieces
  • Electrical connection - Electrical connection 2 Material: Die-cast zinc, nickel-plated
  • Functions - Local parameterization: Yes
  • Functions - Parameterization disconnected: No.
  • Functions - Fixed parameterization: No.
  • Equipment properties - Assembly: Compact fitting
  • Device Properties - Controller Type: Single Channel
  • Label - Front film Material Category: Elastomers
  • Label - front film material: Polyester
  • Protection class - protection class of measuring device (IP): IP65
  • Protection class - protection class of measuring device NEMA: NEMA 4X
  • Software / communication - display type: Display
  • Voltage - voltage min. / nominal voltage: 21.6 V
  • Voltage - voltage max. / nominal voltage 26.4 V
  • Voltage - AC voltage: No.
  • Voltage - DC voltage: Yes
  • Materials - Electronics housing Material Category: Plastics
  • Materials - electronics housing Material: PC (polycarbonate)
  • Materials - screws Material: Stainless steel
  • Materials - Cover Material: PC (Polycarbonate)
Product type

Universal controller

Type

8611

Thermostat type

PI

Operating voltage

24 V

Reading range

0 up to 70 °C

Max. temperature reading

70 °C

Min. temperature reading

0 °C

Outputs (thermostats)

Transistor

No. of analogue inputs

1

No. of transistor outputs

3

IP65

Manufacturer part #

177455

Sealant

Silicone

Max. ambient temperature

70 °C

Min. ambient temperature

0 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3046901 Bürkert 8611 PI Universal controller 0 up to 70 °C Transistor

User & Safety Instructions

User & Safety Instructions 3046901 Bürkert 8611 PI Universal controller 0 up to 70 °C Transistor

Description

The universal controller type 8611 is suitable for building compact control systems through its compact design Ideal. It is compatible and tested with all Bürkert proportional valves and sensors and can be combined with any non-Bürkert regulating valve with standard signal (4-20 mA, 0-10 V or PWM output). The process controller with PI response is equipped with numerous additional functions. The process actual value can be read in via 3 analog inputs as standard signal (4-20mA / 0-10V), resistance signal (PT100) or frequency signal. The process target value can be specified via current or voltage standard signal or via the keyboard. Especially for temperature control tasks, it is possible to set up a cascade structure with lower-level flow control. Thanks to the possibility of controlling proportional valves and process valves, the most diverse control tasks in fluid technology can be realized for both liquid and gaseous media.

This text is machine translated.