Image similar
Air-operated valve
15 bar
Stainless steel
G 3/8 sleeve
-10 °C (min)
-10 up to +180 °C
146363
0 bar
-10 °C
PTFE
2/2-way
0.700 kg
+180 °C
-10 °C
Corrosive substances
10 mm
Sleeve
168 mm
65 mm
10 bar
4 bar
+140 °C
+5 °C
2/2 way
78.33 l/min
Datasheet 624205 Bürkert Air-operated valve 146363 2012 G 3/8 sleeve Nominal width (details) 10 mm 2/2 way 1 pc(s)
User & Safety Instructions 624205 Bürkert Air-operated valve 146363 2012 G 3/8 sleeve Nominal width (details) 10 mm 2/2 way 1 pc(s)