Image similar
Air-operated valve
16 bar
Stainless steel
G 3/4 sleeve
-10 °C (min)
-10 up to +180 °C
146391
0 bar
-10 °C
PTFE
2/2-way
1.350 kg
+180 °C
-10 °C
Corrosive substances
20 mm
Sleeve
247 mm
75 mm
10 bar
4.5 bar
+140 °C
+5 °C
2/2 way
135 l/min
Datasheet 624223 Bürkert Air-operated valve 146391 2012 G 3/4 sleeve Nominal width (details) 20 mm 2/2 way 1 pc(s)
User & Safety Instructions 624223 Bürkert Air-operated valve 146391 2012 G 3/4 sleeve Nominal width (details) 20 mm 2/2 way 1 pc(s)