• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Air-operated valve 186376 2000 Enclosure material Stainless steel Sealant PTFE 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2/2-WAY ANGLE VALVE for media up to +180 °C, sleeve connection

  • For media up to +180 °C
  • High flow rate values
  • Long service life
  • Visual position indicator as standard
  • Rotating drive head to align the control air connections
  • Minimum Control Air consumption through full body
  • Extensive drive size selection enables optimum economic drive combinations
  • Optimized drive combination for gases and steam

Technical specifications

  • Cable connection G 1/2"
  • Nominal diameter 13 mm
  • Drive Size Ø 50 mm
  • Kv-Wert 4.2 m³/h
  • Control pressure see pressure diagram in the data sheet
  • 16 bar max. operating pressure of up to +180 °C
  • Medium temperature -10 to +180 °C
  • Ambient temperature -10 to +60 °C
Type

2000

Product type

Air-operated valve

Enclosure material

Stainless steel

Connection

G1/2 sleeve

Max. operating pressure

16 bar

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Manufacturer part #

186376

Drive size Ø

50 mm

Size

50

Operating pressure (min.)

0 bar

Sealant

PTFE

Function

2/2-way

Weight

0.740 kg

Media temperature (range)

-10 up to +180 °C

Max. media temperature

+180 °C

Media temperature (min.)

-10 °C

Medium

Corrosive substances

Nominal width

13 mm

Features

P port connector (G1/4)

Width

163 mm

Height

140 mm

Length

65 mm

Control pressure (max.)

10 bar

Control pressure (min.)

2.7 bar

Max. ambient temperature

+40 °C

Min. ambient temperature

-10 °C

Operating principle

OFF (spring shut)

KV value

70 l/min

Documents & Downloads

Datasheet

Datasheet 624061 Bürkert Air-operated valve 186376 2000 Enclosure material Stainless steel Sealant PTFE 1 pc(s)

User & Safety Instructions

User & Safety Instructions 624061 Bürkert Air-operated valve 186376 2000 Enclosure material Stainless steel Sealant PTFE 1 pc(s)

Description

The externally controlled angle valve consists of a pneumatically actuated piston drive and a 2-way valve housing. The proven even after resetting and maintenance-free stopfbuchspackung ensures high resistance and durability. The flow-angle casing allows high flow rate values.

This text is machine translated.

Features

  • 2/2-way angle valve with flow via seat
  • Spring power closed
  • Housing Material Stainless Steel
  • Drive Material polyamide
  • Sealing material PTFE
  • For gases and steam
  • Viscosity max. 600 mm²/s
  • Gland PTFE V-rings with spring compensation
  • Any installation position, preferably drive upwards
  • Control medium air and neutral gases
  • Control air connection G 1/4"

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min