• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Ball valve actuator 217256 8805 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ball valve with pneum. Swivel drive

  • Pneumatic rotary drive
  • Exact end position setting
  • High flow values
  • High media pressures
  • Long operating life

Technical specifications

  • Drive - drive material: Aluminium
  • Drive - Drive type: 2051 PN. Rotary drive 2051
  • Drive - lift limit: H005 standard
  • Drive - Rotary Drive Size: Size 100
  • Drive - Number of spring packs/springs per drive piston: 6 pieces
  • Drive - Angle of rotation: 90 Deg
  • Sealing material - parts in contact with medium Sealing material: PTFE (polytetrafluorethylene)
  • Sealing material - drive sealing material: D005 M-NBR
  • Pressure & temperature - ambient temperature min: -40 °C.
  • Pressure & temperature - temperature Surroundings max. 80 °C
  • Pressure & Temperature - Control pressure at least 6 bar
  • Pressure & Temperature - Control pressure max. 8 bar
  • Functions - Ball bore: Straight through hole
  • Device Properties - Product Sub-Group: Up/To - Control Valves
  • Process/line connection – line connection 1 type: Internal thread
  • Process/cable connection - cable connection 1 nominal width: DN 40
  • Process/wire connection - cable connection 1 standard Rp (DIN EN 10226-1 (old DIN 2999))
  • Process/line connection - fittings version: Standard
  • Materials - ball material: Stainless steel 1.4401 (A182 - 316)
  • Materials - Fitting Housing Material: Stainless Steel 1.4408 (A351 - CF8M)
  • Operating principle - fluid line connection Number: 2
  • Operation - Valve function Number of switching positions: 2
  • Operation - Control function: A - closed at rest (NC)
Product type

Ball valve actuator

Manufacturer part #

217256

Documents & Downloads

Datasheet

Datasheet 3047620 Bürkert Ball valve actuator 217256 8805 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3047620 Bürkert Ball valve actuator 217256 8805 1 pc(s)

Description

The Type 8805 consists of a 90° swing valve (ball valve or shut-off valve) and a pneumatic swivel drive. The swing drive can be supplied as a single or double-acting drive. The type can be supplemented by mounting a positioner (8791, 8792, 8793, 8691, 8692, 8693, 8694), pilot valve (6519), or also Diverser position feedback switch (1061).

This text is machine translated.