• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Ball valve actuator 217300 8805 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ball valve with pneum. Swivel drive

  • Pneumatic rotary drive
  • Exact end position setting
  • High flow values
  • High media pressures
  • Long operating life

Technical specifications

  • Drive - drive version: Double piston drive, aluminum, sealing M-NBR
  • Drive - Drive size: Size 150
  • Drive - Drive type: PN. Rotary drive 2051
  • Operating principle - control function: Open with spring force
  • Material: Stainless steel
  • Seal material PTFE
  • Nominal width 65 mm
  • Lead connection: Whitworth pipe thread sleeve 2 1/2 inch according to DIN EN 10226-1 (old DIN 2999)
  • Ambient temperature (degree C) (max): 80
  • Ambient temperature (degree C) (min): -40
  • Line connection 1: Not present
  • Ways/positions: 2 ways / 2 positions
  • Control pressure (min): 6
  • Control pressure (max): 8
  • Valve type: Ball valve type 2654
  • Activation/feedback: No activation/feedback
  • Switching position: N/a
  • Number of springs / spring packages: 6 spring packs for each drive piston
  • Interface attachment parts 1: Distance between bores 80 mm, thread M5
  • Interface attachment parts 2: Square 27 mm, angle 45°
Product type

Ball valve actuator

Manufacturer part #

217300

Sealant

PTFE

Control pressure (max.)

8 bar

Control pressure (min.)

6 bar

Nominal width

65 mm

Max. ambient temperature

80 °C

Min. ambient temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3047629 Bürkert Ball valve actuator 217300 8805 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3047629 Bürkert Ball valve actuator 217300 8805 1 pc(s)

Description

The Type 8805 consists of a 90° swing valve (ball valve or shut-off valve) and a pneumatic swivel drive. The swing drive can be supplied as a single or double-acting drive. The type can be supplemented by mounting a positioner (8791, 8792, 8793, 8691, 8692, 8693, 8694), pilot valve (6519), or also Diverser position feedback switch (1061).

This text is machine translated.