• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Ball valve actuator 226486 8804 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ball valve with electr. Rotary drive

  • High flow values
  • Drive with adjustable limit switches
  • Optical setting display
  • Manual emergency operation as standard

Technical specifications

  • Drive - Drive type: El. Rotary drive 3003
  • Drive torque 20 Nm
  • Device properties - setting time: 12 sec./ 90°
  • Material: Stainless steel
  • Seal material PTFE
  • Nominal width 20 mm
  • Lead connection: Whitworth pipe thread sleeve 3/4 inch according to DIN EN 10226-1 (old DIN 2999)
  • Special feature: Fitting supplier 350000
  • Voltage 100-240V 50-60Hz / 100-350V DC
  • Frequency: DC and AC (AC/DC)
  • Ambient temperature (degree C) (max): 55
  • Ambient temperature (degree C) (min): -10
  • Control: Standard
  • Line connection 1: Not present
  • Ways/positions: 2 ways / 2 positions
  • Valve type: Ball valve type 2654
  • 2-way switch position
  • Design: 2-position operation, with 2 additional End switches
Product type

Ball valve actuator

Manufacturer part #

226486

Sealant

PTFE

Nominal width

20 mm

Max. ambient temperature

55 °C

Min. ambient temperature

-10 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3047749 Bürkert Ball valve actuator 226486 8804 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3047749 Bürkert Ball valve actuator 226486 8804 1 pc(s)

Description

The engine ball valve Type 8804 consists of an electric rotary drive and a 2/2- or 3/2-way ball valve made of stainless steel. As 2-way variants, two- or three-part housing designs are available for various applications. The 3-way ball cocks are available with L- and T-holes. The electric motor-driven rotary drive is built compactly. It can also be used as a single device for operating other actuators (see data sheet type 3003). Heating resistors and torque limiting are standard. The casing is made of flame-retardant material, classified according to UL94 V0.

This text is machine translated.