• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Conductance sensor 8220 426874 1 pc(s)

Image similar
Product type
Conductance sensor
Type
8220
Connector
Plug
Sealant
FKM
Cable length
10 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sealing material - parts in contact with medium Sealing material: FKM (fluororubber)
  • Sealing material - Sensor/housing material: FKM (fluororubber)
  • Pressure & temperature - nominal pressure (DIN EN 1333): PN 10
  • Pressure & Temperature - Temperature Medium min 0 °C.
  • Pressure & Temperature - Temperature Medium max. 100 °C.
  • Pressure & temperature - ambient temperature min: 0 °C.
  • Pressure & temperature - temperature Surroundings max. 60 °C
  • Electrical connection - Electrical connection 1 Type: Connector picture Form A according to DIN EN 175301-803
  • Electrical connection - Electrical connection 1 Number: 1 pieces
  • Electrical connection - Electrical connection 1 Number of contacts: 4 pieces
  • Electrical connection - Electrical connection 1 Material Category: Plastics
  • Electrical connection - Electrical connection 1 Material: PA (Polyamide)
  • Electrical connection - Electrical connection 1 type: Terminal strip
  • Electrical connection - Device plug in the range of supply: Enclosed
  • Electrical connection - Device socket Art. No. - Type: 00572264 - 2518
  • Electronics - Fitting Electronic Interface: Insertion 2 (Zoll)
  • Fitting type: Outer thread
  • Fitting fittings connection thread type: G
  • Fittings - fittings Connection thread: 2
  • Functions - Local parameterization: No.
  • Functions - Parameterization disconnected: No.
  • Functions - Fixed parameterization: No.
  • Functions - Temperature compensation: No.
  • Functions - cell constant: 1 1/cm
  • Functions - neutrino version: No.
  • Device Properties - Product Subgroup: Analysis
  • Device properties - device design: Compact
  • Measured values - unit of measurement value: µS/cm
  • Measured values - temperature: Yes
  • Measured values - PH: No.
  • Measured values - conductive: Yes
  • Measured values - inductive conductivity: No.
  • Measurements - ORP: No.
  • Measured values - total chlorine: No.
  • Measured values - chlorine free: No.
  • Measurements - Chlorine dioxide: No.
  • Measured values - oxygen: No.
  • Measurements - Ozone: No.
  • Measurements - Turbidity: No.
  • Measured values - Measuring accuracy 1: 3
  • Measured values - measuring accuracy temperature (°C): -1°C.
  • Measured values - measured value min.: 5
  • Measured values - measured value max.: 10,000
  • Protection class - protection class of measuring device (IP): IP65
  • Sensor - number of electrodes: 2 pcs
  • Sensor - electrode Material: Technical ceramics
  • Sensor - Sensor fitting Material Category: Plastics
  • Sensor - Sensor fitting Material: PVDF (Polyvinylidene fluoride)
  • Sensor - Insertion Sensor Length: Short
  • Software / communication - display type: No display
  • Software / communication - output signal: Raw signal for connection to the multiCELL transmitter/controller Type8619
  • Materials - Electronics housing Material Category: Plastics
  • Materials - electronics housing material: PEHD
  • Materials - Nut Material: PC (Polycarbonate)
  • Materials - Electronic casing Cast: Resin
Product type

Conductance sensor

Type

8220

Connector

Plug

Sealant

FKM

Cable length

10 m

Media temperature (min.)

0 °C

Max. media temperature

100 °C

Max. operating pressure

10 bar

IP65

Min. ambient temperature

0 °C

Max. ambient temperature

60 °C

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3047622 Bürkert Conductance sensor 8220 426874 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3047622 Bürkert Conductance sensor 8220 426874 1 pc(s)

Description

The conductivity sensor is a compact design with integrated conductivity electrodes with different electrode types. Four different conductivity sensors with different cell constants cover a wide measuring range. A Pt1000 for automatic temperature compensation is integrated in the sensor unit by default.

This sensor supplies a raw signal and is supplied with a standard connector in accordance with EN 175301‑803.


The sensor must be connected to the Bürkert type 8619 multiCELL. A 4 x 1.5 mm² shielded cable is provided for connection (cable length: Max. 10 m).

The conductivity sensor is installed in an insertion fitting type S020, which is available in a wide range of materials (details are included in the data sheet of the S020). An extended version as well as a immersion fitting are available for use in tanks and containers.

This text is machine translated.

What kind of Industrial Flow Meters & Flow Meters are you looking for?