• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Conductance sensor 8222 559620 1 pc(s)

Image similar
Product type
Conductance sensor
Type
8222
Connector
M12
Outputs
Current (analogue)
Material
PVDF
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Seal material - Seal housing/cover material: EPDM (Ethylene-Propylene-Diene-Rubber)
  • Sealing material - sealing sensor/housing material: EPDM (Ethylene-Propylene-Diene-Rubber) food quality
  • Sealing material - sealing Protective cover Material: EPDM (Ethylene-Propylene-Diene-Rubber) Food quality
  • Pressure & temperature - nominal pressure (DIN EN 1333): PN 16
  • Pressure & Temperature - Temperature Medium min -20 °C.
  • Pressure & Temperature - Temperature Medium max. 100 °C.
  • Pressure & temperature - ambient temperature min: -10 °C.
  • Pressure & temperature - temperature Surroundings max. 60 °C
  • Inputs/outputs - output 1 digital type: Transistor
  • Inputs/outputs - output 1 digital transistor contact free 0.7 A
  • Inputs/outputs - output 1 digital transistor Connection NPN: Yes
  • Inputs/outputs - output 1 digital transistor Connection PNP: Yes
  • Inputs/outputs - output 2 digital type: Transistor
  • In/outputs - output 1 type analogue Current 4-20 mA
  • Inputs/outputs - Output analog current Effect Source: Yes
  • Inputs/outputs - Output analog current Effect Lower: Yes
  • Inputs/outputs - output 2 digital transistor Connection NPN: Yes
  • Inputs/outputs - output 2 digital transistor Connection PNP: Yes
  • Inputs/outputs - output 2 digital transistor contact free 0.7 A
  • Electrical connection - Electrical connection 1 Type: Plug - M12
  • Electrical connection - Electrical connection 1 Number: 1 pieces
  • Electrical connection - Electrical connection 1 Number of contacts: 5 pieces
  • Electrical connection - Electrical connection 1 Material Category: Light metals
  • Electrical connection - Electrical connection 1 Material: Die-cast zinc, nickel-plated
  • Electrical Connection - Operational Supply Type: 2 conductors
  • Electrical connection - Electrical connection 1 type: Male
  • Electrical connection - gasket Electrical connection 1 Material: NBR (Nitrile rubber)
  • Electrical connection - Electrical connection plate Material: PPS CF30
  • Fitting fittings type: Inner thread
  • Fitting fittings connection thread type: G
  • Fittings - fittings Connection thread: 1 1/2
  • Functions - Local parameterization: Yes
  • Functions - Parameterization disconnected: No.
  • Functions - Fixed parameterization: No.
  • Functions - Temperature compensation: Yes
  • Functions - cell constant: 0.01 1/cm
  • Functions - neutrino version: No.
  • Device Properties - Product Subgroup: Analysis
  • Device properties - device design: Compact
  • Measured values - unit of measurement value: µS/cm
  • Measured values - temperature: Yes
  • Measured values - PH: No.
  • Measured values - conductive: Yes
  • Measured values - inductive conductivity: No.
  • Measurements - ORP: No.
  • Measured values - total chlorine: No.
  • Measured values - chlorine free: No.
  • Measurements - Chlorine dioxide: No.
  • Measured values - oxygen: No.
  • Measurements - Ozone: No.
  • Measurements - Turbidity: No.
  • Measured values - Measuring accuracy 1: 3
  • Measured values - measuring accuracy temperature (°C): -1°C.
  • Measured values - measured value min.: 0.05
  • Measured values - measured value max.: 20
  • Protection class - protection class of measuring device (IP): IP65/67
  • Protection class - tropical protection type: Yes
  • Sensor - number of electrodes: 2 pcs
  • Sensor - Sensor fitting Material Category: Plastics
  • Sensor - Sensor fitting Material: PVDF (Polyvinylidene fluoride)
  • Software / communication - display type: No display
  • Voltage - DC voltage min.: 14 V
  • Voltage - DC voltage max. 36 V.
  • Materials - Electronics housing Material Category: Metals
  • Materials - electronics housing material: Stainless steel
  • Materials - Nut Material: PVDF (Polyvinylidene fluoride)
  • Materials - Electronic casing Cast: Without
  • Materials - screws Material: Stainless steel
  • Materials - Cover Material: PPS (Polyphenylene sulfide)
  • Materials - Protective Cover Material: PC (Polycarbonate)
  • Materials - electronics housing Material composition: 1.4404 (316L)
Product type

Conductance sensor

Type

8222

Connector

M12

Outputs

Current (analogue)

Material

PVDF

Sealant

EPDM

Enclosure material

Stainless steel

Media temperature (min.)

-20 °C

Max. media temperature

100 °C

IP65

IP67

Min. ambient temperature

-10 °C

Max. ambient temperature

60 °C

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3046929 Bürkert Conductance sensor 8222 559620 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3046929 Bürkert Conductance sensor 8222 559620 1 pc(s)

Description

The Bürkert Type 8222 conductivity meter is suitable for measuring the conductivity of liquids.

The sensor element consists of a cell with two electrodes and a Pt1000 temperature sensor. The sensor itself is available with three different cell constants C. These are made of stainless steel for sensors with a constant C of 0.01 or 0.1 cm- 1 and graphite for sensors with a constant C of 1.0 cm- 1. The design of the measuring device simplifies Bürkert installation and maintenance work.

The device type 8222 is available in two versions.
The first, the so-called ELEMENT Standard, is offered either with three adjustable outputs (two digital outputs and one analog output) or with four adjustable outputs (two digital outputs and two analog outputs) and can be equipped with a display. The display is only used for commissioning, configuration (e.g.  Measuring range, units, calibration, limit values) or as process value display.
The second variant, the so-called ELEMENT neutrino, is a 2-wire device, without display, with a 4…20 mA current output or with a digital communication mode, which can communicate either via IO-Link or in bus (Bürkert system bus based on CANopen).

Both versions are  available with a G 1½" union for installation in an adapter with a G 1½" external thread sensor connection, which is connected to the process. The variant ELEMENT neutrino is also  available with a G ¾" external thread for screw-in into an adapter with G ¾" internal thread sensor connection.

The type 8222 device converts the measurement signal and calculates the output signals, which are provided for the standard ELEMENT version via one or two M12 connectors or, for the neutrino ELEMENT, via an M12 connector or on a terminal strip via a cable gland. The device in the Standard variant ELEMENT shows different values in different measuring units (if a display is mounted).

This text is machine translated.

What kind of Industrial Flow Meters & Flow Meters are you looking for?