• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Controller 8619 570971 1 pc(s)

Image similar
Product type
Controller
Type
8619
Features
LED indicator
Outputs
Current (analogue)
Material
PPO
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material PPO
  • Seal material: Silicone
  • Ambient temperature (degree C) (max): 60
  • Housing version: Panel 1/4
  • Material (rear casing): Polyphenylene oxide (Noryl)
  • Interface human machine: Keyboard and display 128 x 160 with backlight
  • Main board: 2 X DI and 2 x AO(4-20mA) and 2 X DO (Trans) and SD slot
  • Modular PCB 1: Modbus TCP
  • Module PCB 2: Resistive conductivity 2/4 electrodes and temperature
  • Module PCB 3: Not available
  • Module PCB 4: Not available
  • Module PCB 5: Not available
  • Module PCB 6: Not available
  • Function block: Concentration
  • Ambient temperature (degree C) (min): -10
Product type

Controller

Type

8619

Features

LED indicator

Outputs

Current (analogue)

Material

PPO

Sealant

Silicone

Enclosure material

PPO

Min. ambient temperature

-10 °C

Max. ambient temperature

60 °C

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3047932 Bürkert Controller 8619 570971 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3047932 Bürkert Controller 8619 570971 1 pc(s)

Description

The 8619 Multi-Channel and Multi-Function Transmitter/Controller is a microprocessor transmitter/controller available in the panel mount or wall mount enclosure. It allows the direct connection of sensors that supply raw signals, such as, for example  PH value, ORP, conductivity and flow through pulse sensing or sensors (such as pressure, level, chlorine, etc.) that supply analog signals (0…20 mA, 4…  10 mA, 0…2 V, 0…5 V, 0…20 V). It is the ideal device for measuring values and regulation as well as dosing tasks for example In the applications of water treatment plants (such as boiler, cooling tower and reverse osmosis systems) and food and pharmaceutical plants. Modularity in hardware and software offers high flexibility for adaptation to the applications, combined with the appropriate price and performance ratio. Advanced electronics and state-of-the-art control and control algorithms ensure optimum process control and thus highest quality at all times with minimal effort due to operator intervention. With full support of Modbus TCP and PROFINET (compliance class B) or Ethernet/IP, the Type 8619 can be integrated into most industrial Ethernet environments. This means that all important process values such as measurement data, process diagnostics or device status can be transferred to the automation system without any problems

This text is machine translated.

What kind of Industrial Flow Meters & Flow Meters are you looking for?