• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Directly actuated valve 126215 6014 230 V AC Enclosure material Brass Sealant FKM 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

3/2-WAY MAGNET VALVE, direct-acting

  • Small size!
  • Direct-acting
  • FKM seal as standard
  • Clip-on coil, 4 x 90°
  • Fast switching.
  • Suitable for technical vacuum

Technical specifications

  • Nominal width 2.0 mm
  • Line connection G 1/4"
  • Kv-Wert 0.11 m³/h
  • Pressure range 0 - 10 bar
  • Voltage 230 V/50 Hz
  • Medium temperature -10 °C to +100 °C
  • Ambient temperature -10 to +55 °C
  • Viscosity max. 21 mm²/s
  • Opening time 10 - 15 ms
  • Closing time 15 - 20 ms
  • Electrical Power consumption 24 VA (suit), 17 VA (operation), 8 W
Type

6014

Product type

Directly actuated valve

Operating voltage

230 V AC

Enclosure material

Brass

Connection

G 1/4

Max. operating pressure

10 bar

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Current consumption

8 W

Manufacturer part #

126215

Operating pressure (min.)

0 bar

Sealant

FKM

Function

3/2-way

Weight

0.421 kg

Media temperature (range)

-10 up to +100 °C

Max. media temperature

+100 °C

Media temperature (min.)

-10 °C

Medium

Inert substances

Nominal width

2 mm

Features

Sleeve

Height

79 mm

Length

46 mm

QNn value

120 l/min

IP65

Control pressure (max.)

10 bar

Control pressure (min.)

0 bar

Max. ambient temperature

+55 °C

Min. ambient temperature

-10 °C

Operating principle

OFF (port 2 energised)

KV value

1.83 l/min

Documents & Downloads

Datasheet

Datasheet 625348 Bürkert Directly actuated valve 126215 6014 230 V AC Enclosure material Brass Sealant FKM 1 pc(s)

User & Safety Instructions

User & Safety Instructions 625348 Bürkert Directly actuated valve 126215 6014 230 V AC Enclosure material Brass Sealant FKM 1 pc(s)

Description

The solenoid valve is for neutral gaseous and liquid media are used, in particular to control single-acting pneumatic drives or for technical vacuum.

This text is machine translated.

Features

  • 3/2-way solenoid valve
  • In rest position output 2 pressure
  • With hand auxiliary lever
  • Housing Brass material
  • Sealing material FKM
  • Media: inert gases and liquids (such as Compressed air, water, town gas, Ferngas, hydraulic oil, technical vacuum)
  • Coil material polyamide
  • Voltage tolerance: ± 10%
  • Nominal operating mode: Single valve continuous operation 100% duty cycle
  • IP65 degree of protection with device socket
  • Electrical connection to DIN EN 175301-803 Shape A
  • Any installation position, preferably drive upwards

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min