Image similar
Directly actuated valve
230 V AC
16 bar
Brass
G 1/8 sleeve
-10 °C (min)
-10 up to +100 °C
134243
0 bar
-10 °C
FKM
2/2-way
0.323 kg
+100 °C
-10 °C
Inert substances
2.5 mm
Sleeve
IP65
+55 °C
-10 °C
2/2 way
2.67 l/min
Datasheet 624997 Bürkert Directly actuated valve 134243 6013 230 V AC G 1/8 sleeve Nominal width (details) 2.5 mm 2/2 way 1 pc(s)
User & Safety Instructions 624997 Bürkert Directly actuated valve 134243 6013 230 V AC G 1/8 sleeve Nominal width (details) 2.5 mm 2/2 way 1 pc(s)