Image similar
Directly actuated valve
24 V DC
12 bar
Brass
G 1/8 sleeve
-10 °C (min)
-10 up to +100 °C
137826
0 bar
-10 °C
FKM
2/2-way
0.325 kg
+100 °C
-10 °C
Inert substances
2 mm
Sleeve
IP65
+55 °C
-10 °C
Direct action
2 l/min
Datasheet 625186 Bürkert Directly actuated valve 137826 6013A 24 V DC G 1/8 sleeve Nominal width (details) 2 mm Direct action 1 pc(s)
User & Safety Instructions 625186 Bürkert Directly actuated valve 137826 6013A 24 V DC G 1/8 sleeve Nominal width (details) 2 mm Direct action 1 pc(s)