Directly actuated valve
24 V DC
80 bar
Brass
G 1/4 sleeve
-10 °C (min)
-10 up to +140 °C
184667
0 bar
-10 °C
PTFE
FKM
2/2-way
0.793 kg
+140 °C
-10 °C
Inert substances
2 mm
Sleeve
55 mm
IP65
+55 °C
+10 °C
Direct action
2.33 l/min
Datasheet 625498 Bürkert Directly actuated valve 184667 6027 Kompakt 24 V DC G 1/4 sleeve Nominal width (details) 2 mm Direct action 1 pc
User & Safety Instructions 625498 Bürkert Directly actuated valve 184667 6027 Kompakt 24 V DC G 1/4 sleeve Nominal width (details) 2 mm Direct action 1 pc