Image similar
Directly actuated valve
24 V DC
2 bar
PEEK
Flange
+10 °C (min)
+10 up to +55 °C
235322
-1 bar
+10 °C
FKM
3/2-way
0.140 kg
+55 °C
+10 °C
Corrosive substances
3.0 mm
Flange
22 mm
46 mm
183 l/min
+55 °C
+10 °C
Direct action
2.83 l/min
Datasheet 625754 Bürkert Directly actuated valve 235322 6628 24 V DC Flange Nominal width (details) 3.0 mm Direct action 1 pc(s)
User & Safety Instructions 625754 Bürkert Directly actuated valve 235322 6628 24 V DC Flange Nominal width (details) 3.0 mm Direct action 1 pc(s)