
Highlights & Details
2/2-way rockers solenoid valve, Twin Power
- 22 mm width
- Direct-acting
- Minimal internal volume with good rinsing characteristics
- Cut-off membrane for high chemical resistance
- Back pressure sealing by rocker principle
- Resistant to neutral and aggressive gases and liquids
Technical specifications
- Nominal width 3.0 mm
- Line Connection Bürkert flange (22 x 35 mm)
- Kv-Wert 0.17 m³/h
- Q-nn value air 180 l/min
- Vacuum Pressure range up to 3 bar
- Max. Differential pressure 3 bar
- Voltage: 012 V/DC
- Medium temperature -10 to +55 °C
- Ambient temperature -10 to +55 °C
- Internal volume of approx. 200 µl
- Viscosity max. 21 mm²/s
- Rated power: 5 W
- Switching times: measurement at the valve output at 2 bar and 20°C according to DIN ISO 12238:2001, open 25 ms (pressure build-up 0-10%), 25 ms (pressure build 100 - 90%)
- Product type
Directly actuated valve
- Operating voltage
12 V DC
- Max. operating pressure
3 bar
- Enclosure material
PPS
- Connection
Flange
- Operating temperature
-10 °C (min)
- Media temperature (range)
-10 up to +55 °C
- Manufacturer part #
241727
- Operating pressure (min.)
-1 bar
- Min. operating temperature
-10 °C
- Sealant
EPDM
- Function
2/2-way
- Weight
0.143 kg
- Max. media temperature
+55 °C
- Media temperature (min.)
-10 °C
- Medium
Corrosive substances
- Nominal width
3.0 mm
- Features
Flange
- Width
22 mm
- Length
54 mm
- QNn value
183 l/min
- Max. ambient temperature
+55 °C
- Min. ambient temperature
-10 °C
- Operating principle
Direct action
- KV value
2.83 l/min
Documents & Downloads
Datasheet
Datasheet 625755 Bürkert Directly actuated valve 241727 6628 12 V DC Flange Nominal width (details) 3.0 mm Direct action 1 pc(s)
User & Safety Instructions
User & Safety Instructions 625755 Bürkert Directly actuated valve 241727 6628 12 V DC Flange Nominal width (details) 3.0 mm Direct action 1 pc(s)
Description
This text is machine translated.
Features
- 2/2-way rockers solenoid valve
- Closed without current
- Housing Material PPS
- Sealing material EPDM
- Media: resistant to neutral and aggressive liquids and gases
- Voltage tolerance: ± 10%
- Nominal operating mode: 100% continuous operation
- Protection class IP54
- Electrical connection: 500-mm stranded wire
- Any installation position, preferably drive upwards
Hints
What kind of Solenoid Valves are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











