• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Socket 423845 2507 Form B Number of pins: 3 250 V AC (max) 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Device plug shape B Industry Standard

  • Protection class IP 65
  • Approvals UR, VDE

Technical specifications

  • Without wiring
  • 0 to 250 V/AC/DC
  • Current max. 6 A
  • Temperature range -40 to +90 °C
  • Without cable
  • Straight cable outlet
  • Electrical connection screw terminals up to 1.5 mm²
Product type

Socket

Max. operating voltage

250 V AC

Min. operating temperature

-40 °C

Operating temperature

-40 °C (min)

Manufacturer part #

423845

Wiring

None

Operating voltage

250 V AC (max)

Permanent current (max.)

6 A

Weight

0.023 kg

Material (details)

Polyamide casing

Number of pins

3

Number of contacts (details)

2-polig + Schutzleiter

Width

20 mm

Length

51 mm

IP65

Max. ambient temperature

+90 °C

Min. ambient temperature

-40 °C

Height

32 mm

Documents & Downloads

Datasheet

Datasheet 624444 Bürkert Socket 423845 2507 Form B Number of pins: 3 250 V AC (max) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 624444 Bürkert Socket 423845 2507 Form B Number of pins: 3 250 V AC (max) 1 pc(s)

Description

Connector for connection of electrical components to shape B Industry Standard

This text is machine translated.

Features

  • Housing Material polyamide (black)
  • Contact Material brass, silver-plated
  • Flat seal NBR
  • Cable diameter 4.5 - 7 mm
  • Contact resistance ≤ 4 mΩ
  • Protection class IP 65
  • Number of pins 2-pin + protection conductor
  • Cable gland PG9

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)