• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

M & M International Directly actuated pneumatic valve D886DVU G 1/2 OFF/NC 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Directly actuated pneumatic valve

Max. operating pressure

6 bar

Enclosure material

Brass

Connection

G 1/2

Operating medium

Water, neutral fluids as well as air and gas

Operating temperature

+50 °C (max)

Media temperature (range)

-10 up to +90 °C

Manufacturer part #

D886DVU

Max. operating temperature

+50 °C

Sealant

NBR

Function

closed

Max. media temperature

+90 °C

Media temperature (min.)

-10 °C

Medium

Inert gases

Inert liquids

IP65

Operating principle

OFF/NC

KV value

25

Material (details)

Valve body: brass · Seal: NBR

Operating voltage

Optional coil

Documents & Downloads

Datasheet

Datasheet 583222 M & M International Directly actuated pneumatic valve D886DVU G 1/2 OFF/NC 1 pc(s)

Description

High-quality solenoid valves from M&M in modular design. Providing an even wider range of valves, primarily coils, which are now offered in all major operating voltages, such as 12 V/DC, 24 V/DC, 24 V/AC and 230 V/AC. Another advantage of the modular design is that coils can now be bought separately to replace any defective coils, and replacement is very simple. Therefore, a time-consuming valve removal and installation procedure is no longer necessary.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 110.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)