
Number
Highlights & Details
G1/2 Directly actuated valve 24 V DC
- 2 ports/2 position
- Normally closed (NC)
- Port size: G1/2
- Fluid: Air, Water
- Working pressure: 0 - 10 Bar
Technical specifications
- Product type
Directly actuated valve
- Operating voltage
24 V DC
- Max. operating pressure
10 bar
- Enclosure material
Brass
- Connection
G 1/2
- Media temperature (range)
-10 up to 80 °C
- Manufacturer part #
TC-11331336
- Operating pressure (min.)
0 bar
- Sealant
NBR
- Function
2/2 normally closed mono-stable
- Max. media temperature
80 °C
- Media temperature (min.)
-10 °C
- Medium
Inert liquids
Inert gases
- Nominal width
15 mm
- KV value
3.86
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2832834 TRU COMPONENTS TC-11331336 Directly actuated valve 24 V DC G 1/2 Nominal width (details) 15 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2832834 TRU COMPONENTS TC-11331336 Directly actuated valve 24 V DC G 1/2 Nominal width (details) 15 mm 1 pc(s)
Information
Information 2832834 TRU COMPONENTS TC-11331336 Directly actuated valve 24 V DC G 1/2 Nominal width (details) 15 mm 1 pc(s)
Description
This text is machine translated.










