
Number
Total (€ 159.99 / piece)
€ 159.99
incl. VAT
14-day return policy included
Technical specifications
- Connector: Plug connection
- Design: 3/2-way NC seat valve
- Pressure range 0-8 bar
- Nominal width 1 mm
- Power: 4.5 W
- Nominal voltage: 24 V
- Product type
Magnetic valve
- Operating voltage
24 V
- Max. operating pressure
8 bar
- Connection
M5
- Manufacturer part #
65.111 24VDC
- Type
3/2-way NC seat valve
- Operating pressure (min.)
0 bar
- Function
3/2 normally closed mono-stable
- Medium
Compressed air
- Nominal width
1 mm
- Max. ambient temperature
+50 °C
- Operating principle
Direct action
- KV value
0.45 l/min
Documents & Downloads
Datasheet
Datasheet 3168407 Kendrion Magnetic valve 65.111 24VDC 24 V M5 Nominal width (details) 1 mm Direct action 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3168407 Kendrion Magnetic valve 65.111 24VDC 24 V M5 Nominal width (details) 1 mm Direct action 1 pc(s)
Description
Micro solenoid valves type Kuhnke 65. As direct-controlled 3/2-way seat valve, with standard socket; pressure range: 8.0 bar, pressure medium connection: M 5, electrical connection: Female spade connectors 6.3 x 0.8, protection class: IP65, design according to VDE 0580/VDE 0110, insulation class: E, insulation group: C. ambient temperature: 10 to +50 °C. 3/2-way NC design for 24 VDC with NW 1.0 and 8.0 bar pressure output type 65,111. Coil rating: 4.5 W, Drop off power: 0.15 W, pick up time: 10 to 15 ms, kV value: 0.45 l/min. Technical features (type, nominal resistance, nominal current): 65,111, 117 Ohm, 205 mA
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

































